Eaton 3 Position 60 °, Short Actuator 20 A
- RS Stock No.:
- 269-9732
- Mfr. Part No.:
- 043595 T0-4-8441/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 561,54
(exc. VAT)
Kr. 701,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 561,54 |
*price indicative
- RS Stock No.:
- 269-9732
- Mfr. Part No.:
- 043595 T0-4-8441/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Short | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Depth | 105mm | |
| Length | 105mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Short | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Depth 105mm | ||
Length 105mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 3P Pole Configuration, 20A Current - 043595 T0-4-8441/E
This cam switch is designed for versatility in electrical applications, featuring a multi-speed configuration that allows smooth operation. With dimensions of 105 x 48 x 48mm, this 3 pole cam switch is suitable for various electrical setups. It offers an impressive maximum current of 20A and can operate at voltages of up to 690V AC, ensuring reliability in demanding environments.
Features & Benefits
• Features a maintained operation type for consistent performance
• Screw terminal connections simplify installation and maintenance
• Designed for flush mounting, enhancing aesthetics and space-saving
• Withstands mechanical operations of up to 400,000 for durability
• Rated for damp heat conditions, ensuring operational reliability
• Black thumb grip allows for intuitive user engagement
Applications
• Used for motor disconnection in branch circuits
• Suitable for multi-speed in industrial equipment
• Ideal for control functions in automation systems
• Employed in electric motor control panels
• Perfect for use in mechanical and electrical installations
What is the environmental operating range for this switch?
The switch can operate in ambient temperatures ranging from -25 °C to 50 °C, making it adaptable to various climatic conditions.
How does the design ensure user safety during operation?
It has a degree of protection rated at IP65, which prevents dust ingress and water exposure, ensuring safe use in harsh conditions.
What type of terminals does it utilise for wiring?
The switch uses screw terminals that accommodate flexible and solid wires, allowing connection with ferrules ranging from 0.75mm² to 2.5mm².
Can this switch function with a variety of voltage levels?
Yes, it is rated for a diverse range of operational voltages, including 230V, 400V, and up to 690V AC, providing flexibility for different applications.
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 32 A
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length