Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4083
- Mfr. Part No.:
- 008775 T3-2-8324/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 050,29
(exc. VAT)
Kr. 1 312,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 050,29 |
*price indicative
- RS Stock No.:
- 271-4083
- Mfr. Part No.:
- 008775 T3-2-8324/V/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 60V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Length | 133mm | |
| Width | 65mm | |
| Standards/Approvals | VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL | |
| Depth | 74mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 60V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Length 133mm | ||
Width 65mm | ||
Standards/Approvals VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL | ||
Depth 74mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T3
STOP function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton Moeller Series Door Operated Switch for Use with T0 88 mm x 128 mm x 65mm
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A