- RS Stock No.:
- 271-6171
- Mfr. Part No.:
- 096708 T5-2-8324/V/SVB-SW
- Brand:
- Eaton
Available to back order for despatch 11.09.2024
Price Each
Kr. 2 617,52
(exc. VAT)
Kr. 3 271,90
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 2 617,52 |
- RS Stock No.:
- 271-6171
- Mfr. Part No.:
- 096708 T5-2-8324/V/SVB-SW
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T5
STOP function
Degree of protection front IP65
Part group reference T5
STOP function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 100A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |