Eaton 3 Position 90 °, Rotary Actuator 100 A

Subtotal (1 unit)*

Kr. 2 350,16

(exc. VAT)

Kr. 2 937,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 350,16

*price indicative

RS Stock No.:
271-6173
Mfr. Part No.:
096710 T5-2-8324/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T5

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

3

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Rotary

Depth

88mm

Length

140mm

Width

88mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T5

STOP function

Degree of protection front IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy