Eaton 90 °, Rotary Actuator 100 A
- RS Stock No.:
- 271-6174
- Mfr. Part No.:
- 096711 T5-2-8324/EA/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 350,16
(exc. VAT)
Kr. 2 937,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 350,16 |
*price indicative
- RS Stock No.:
- 271-6174
- Mfr. Part No.:
- 096711 T5-2-8324/EA/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Depth | 140mm | |
| Length | 140mm | |
| Standards/Approvals | EN/IEC | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Depth 140mm | ||
Length 140mm | ||
Standards/Approvals EN/IEC | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- SICK RE15 Series Actuator for Use with RE15-Sxxx