Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

Kr. 369,16

(exc. VAT)

Kr. 461,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 369,16

*price indicative

RS Stock No.:
271-4102
Mfr. Part No.:
009093 T0-1-15046/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

4

Mount Type

Center

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Hazardous Area Certification

No

Length

96mm

Depth

48mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton series switch with black thumb grip and front plate has maintained switching performance.

Degree of protection front IP65

Centre mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy