Eaton 3 Position 90 °, Short Lever Actuator 20 A
- RS Stock No.:
- 271-4148
- Mfr. Part No.:
- 009370 T0-1-78/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 369,16
(exc. VAT)
Kr. 461,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 369,16 |
*price indicative
- RS Stock No.:
- 271-4148
- Mfr. Part No.:
- 009370 T0-1-78/EZ
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T3 | |
| Electrical Phase | 3 | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Lever | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Length | 96mm | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, CE, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 96mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T3 | ||
Electrical Phase 3 | ||
Mount Type Center | ||
Number of Positions 3 | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Lever | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Length 96mm | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, CE, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 96mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design centre mounting
Related links
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A