Eaton 3 Position 90 °, Short Lever Actuator 10 A

Subtotal (1 unit)*

Kr. 388,92

(exc. VAT)

Kr. 486,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 388,92

*price indicative

RS Stock No.:
271-5128
Mfr. Part No.:
045476 TM-1-8218/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller TM

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

3

Mount Type

Center

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Maximum Operating Temperature

40°C

Contact Voltage

500V

Actuator Type

Short Lever

Length

74mm

Hazardous Area Certification

No

Width

30mm

Standards/Approvals

EN/IEC 60947, CSA

Depth

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference TM

Degree of protection front IP65

Design centre mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy