Eaton 5 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 534,51

(exc. VAT)

Kr. 668,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 534,51

*price indicative

RS Stock No.:
271-4289
Mfr. Part No.:
011513 T0-2-172/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Electrical Phase

3

Mount Type

Board

Number of Positions

5

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP30

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Toggle

Standards/Approvals

IEC/EN 60947-3, CE, CSA, UL, UL 60947-4-1, VDE 0660, IEC/EN 60947, IEC/EN 60204

Width

54mm

Depth

55mm

Hazardous Area Certification

No

Length

92mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy