- RS Stock No.:
- 271-4354
- Mfr. Part No.:
- 012033 T3-2-15435/E
- Brand:
- Eaton
Available to back order for despatch 11.09.2024
Price Each
Kr. 635,94
(exc. VAT)
Kr. 794,92
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 635,94 |
- RS Stock No.:
- 271-4354
- Mfr. Part No.:
- 012033 T3-2-15435/E
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Series | Eaton Moeller |
Cam Switch Type | Changeover Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |