- RS Stock No.:
- 271-4358
- Mfr. Part No.:
- 012226 T0-2-94/E
- Brand:
- Eaton
Available to back order for despatch 11.09.2024
Price Each
Kr. 387,07
(exc. VAT)
Kr. 483,84
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 387,07 |
- RS Stock No.:
- 271-4358
- Mfr. Part No.:
- 012226 T0-2-94/E
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Moeller |
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | 1P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Toggle |