- RS Stock No.:
- 271-4369
- Mfr. Part No.:
- 012258 T0-3-115/IVS
- Brand:
- Eaton
Available to back order for despatch 13.09.2024
Price Each
Kr. 540,61
(exc. VAT)
Kr. 675,76
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 540,61 |
- RS Stock No.:
- 271-4369
- Mfr. Part No.:
- 012258 T0-3-115/IVS
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.
Part group reference T0
Degree of protection front IP30
Design service distribution board mounting
Degree of protection front IP30
Design service distribution board mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Motor Reversing Cam Switch |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |