Eaton 5 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-4542
- Mfr. Part No.:
- 013977 T0-4-8262/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 641,62
(exc. VAT)
Kr. 802,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 641,62 |
*price indicative
- RS Stock No.:
- 271-4542
- Mfr. Part No.:
- 013977 T0-4-8262/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Width | 48mm | |
| Length | 105mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Width 48mm | ||
Length 105mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Related links
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A