Eaton 5 Position 30 °, Toggle Actuator 10 A

Subtotal (1 unit)*

Kr. 827,76

(exc. VAT)

Kr. 1 034,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 827,76

*price indicative

RS Stock No.:
271-5807
Mfr. Part No.:
074878 TM-4-8262/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

5

Terminal Type

Screw

Number of Poles

2

Angle of Throw

30 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Contact Voltage

500V

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Depth

30mm

Width

30mm

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, VDE 0660

Hazardous Area Certification

No

Length

98mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Auxiliary switch as per IEC/EN 60947-5-1

Part group reference TM

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy