Eaton 3 Position 45 °, Short Lever Actuator 20 A
- RS Stock No.:
- 271-4650
- Mfr. Part No.:
- 015125 T0-1-15421/Z
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 381,64
(exc. VAT)
Kr. 477,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 381,64 |
*price indicative
- RS Stock No.:
- 271-4650
- Mfr. Part No.:
- 015125 T0-1-15421/Z
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Length | 118mm | |
| Depth | 118mm | |
| Standards/Approvals | IEC/EN 60947, CE, VDE 0660, UL, IEC/EN 60947-3, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Lever | ||
Contact Voltage 690V | ||
Width 48mm | ||
Length 118mm | ||
Depth 118mm | ||
Standards/Approvals IEC/EN 60947, CE, VDE 0660, UL, IEC/EN 60947-3, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design rear mounting
Related links
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 100 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A