Eaton 3 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 1 237,48

(exc. VAT)

Kr. 1 546,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 237,48

*price indicative

RS Stock No.:
271-4767
Mfr. Part No.:
016083 T0-8-15102/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Electrical Phase

3

Number of Positions

3

Mount Type

Rear

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V

Depth

185mm

Standards/Approvals

IEC/EN 60947, CSA, CE, VDE 0660, UL, IEC/EN 60947-3

Hazardous Area Certification

No

Length

185mm

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design rear mounting

Switching function 2 speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy