Eaton 2 Position 45 °, Toggle Actuator 32 A

Subtotal (1 unit)*

Kr. 591,70

(exc. VAT)

Kr. 739,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 591,70

*price indicative

RS Stock No.:
271-4823
Mfr. Part No.:
016912 T3-1-8/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Flush

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

690V

Hazardous Area Certification

No

Length

79mm

Depth

54mm

Standards/Approvals

IEC/EN 60947, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, CE, CSA, IEC/EN 60204

Width

61mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T3

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy