Eaton 1 Position 45 °, Toggle Actuator 63 A

Subtotal (1 unit)*

Kr. 1 123,09

(exc. VAT)

Kr. 1 403,86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 123,09

*price indicative

RS Stock No.:
271-6086
Mfr. Part No.:
094301 T5B-1-8/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

1

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

690V

Hazardous Area Certification

No

Length

91mm

Standards/Approvals

UL 60947-4-1, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

88mm

Depth

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T5B

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy