Eaton 2 Position 90 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-4914
- Mfr. Part No.:
- 020044 T3-4-11/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 331,07
(exc. VAT)
Kr. 1 663,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 331,07 |
*price indicative
- RS Stock No.:
- 271-4914
- Mfr. Part No.:
- 020044 T3-4-11/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T3 | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Depth | 114mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, CE | |
| Width | 61mm | |
| Length | 114mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T3 | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Depth 114mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, CE | ||
Width 61mm | ||
Length 114mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function one tapped winding
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A