Eaton 2 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 333,81

(exc. VAT)

Kr. 417,26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 333,81

*price indicative

RS Stock No.:
271-4966
Mfr. Part No.:
022248 T0-1-15511/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Center

Number of Positions

2

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Depth

48mm

Standards/Approvals

CSA, EN/IEC 60947

Width

48mm

Hazardous Area Certification

NO

Length

96mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

Related links