Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-5210
- Mfr. Part No.:
- 197441 T0-2-15679/SE1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 277,37
(exc. VAT)
Kr. 2 846,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 277,37 |
*price indicative
- RS Stock No.:
- 271-5210
- Mfr. Part No.:
- 197441 T0-2-15679/SE1/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 150mm | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 135mm | |
| Length | 200mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 150mm | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Depth 135mm | ||
Length 200mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has emergency switching off function.
Surface mounting
2 contact unit(s)
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- Littelfuse Through Hole Gas Discharge Tube
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay