Eaton 90 °, Rotary Actuator 160 A

Subtotal (1 unit)*

Kr. 12 614,05

(exc. VAT)

Kr. 15 767,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 614,05

*price indicative

RS Stock No.:
271-5237
Mfr. Part No.:
201448 T6-160-6/I45/SVB/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP65

Contact Current

160A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3

Width

375mm

Length

500mm

Depth

285mm

Mechanical Life

100000Cycles

COO (Country of Origin):
DE
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T6

Emergency switching off function

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy