Eaton 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

Kr. 12 614,05

(exc. VAT)

Kr. 15 767,56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 12 614,05

*price indicative

RS Stock No.:
271-5236
Mfr. Part No.:
201447 T6-160-6/I45/SVB-SW/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Rotary

Length

500mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

375mm

Hazardous Area Certification

No

Depth

285mm

Mechanical Life

100000Cycles

COO (Country of Origin):
DE
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T6

STOP function

Note

Eaton formerly known as Moeller

Related links