Eaton 2 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 498,11

(exc. VAT)

Kr. 622,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 498,11

*price indicative

RS Stock No.:
271-5258
Mfr. Part No.:
207064 T0-1-15321/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T0

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

2

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Depth

137mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Hazardous Area Certification

NO

Width

80mm

Length

137mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.

Standards IEC/EN 60947

VDE approved

Part group reference T0

Spring-return in position

Related links