Eaton 2 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5259
- Mfr. Part No.:
- 207065 T0-1-15322/I1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 498,11
(exc. VAT)
Kr. 622,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 498,11 |
*price indicative
- RS Stock No.:
- 271-5259
- Mfr. Part No.:
- 207065 T0-1-15322/I1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947-3, VDE 0660, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947-3, VDE 0660, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Depth 102mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
Part group reference T0
Spring-return in position
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies