Eaton, 1P 2 Position 90° Changeover Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 271-5300
- Mfr. Part No.:
- 207116 T0-3-15453/I1
- Brand:
- Eaton
Available to back order for despatch 13.09.2024
Price Each
Kr. 590,27
(exc. VAT)
Kr. 737,84
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 590,27 |
- RS Stock No.:
- 271-5300
- Mfr. Part No.:
- 207116 T0-3-15453/I1
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Moeller |
Pole and Throw Configuration | 1P |
Cam Switch Type | Changeover Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Toggle |