Eaton 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-5365
- Mfr. Part No.:
- 207243 T5B-3-8342/I4/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 682,93
(exc. VAT)
Kr. 3 353,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 682,93 |
*price indicative
- RS Stock No.:
- 271-5365
- Mfr. Part No.:
- 207243 T5B-3-8342/I4/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Width | 160mm | |
| Length | 240mm | |
| Standards/Approvals | EN/IEC | |
| Depth | 240mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Width 160mm | ||
Length 240mm | ||
Standards/Approvals EN/IEC | ||
Depth 240mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T5B
STOP function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton, Rotary Actuator 63 A
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 30 kW
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A