Eaton, Rotary Actuator 63 A

Subtotal (1 unit)*

Kr. 2 828,52

(exc. VAT)

Kr. 3 535,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 828,52

*price indicative

RS Stock No.:
271-5372
Mfr. Part No.:
207251 T5B-3-8342/I4-SI-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Poles

6

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Depth

167mm

Width

125mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, VDE 0660, IEC/EN 60947-3

Hazardous Area Certification

No

Length

167mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Safety switch has emergency switching off function with black rotary handle and locking ring.

Locking facility

6 pole

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy