Eaton, Rotary Actuator 100 A
- RS Stock No.:
- 271-5394
- Mfr. Part No.:
- 207290 T5-4-8903/I5-SI-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 230,68
(exc. VAT)
Kr. 6 538,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 230,68 |
*price indicative
- RS Stock No.:
- 271-5394
- Mfr. Part No.:
- 207290 T5-4-8903/I5-SI-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| IP Rating | IP65 | |
| Contact Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Rotary | |
| Width | 200mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | |
| Hazardous Area Certification | No | |
| Depth | 222mm | |
| Length | 280mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
IP Rating IP65 | ||
Contact Current 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Rotary | ||
Width 200mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | ||
Hazardous Area Certification No | ||
Depth 222mm | ||
Length 280mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Safety switch has emergency switching off function with black rotary handle and locking ring.
Locking facility
6 pole
Note
Eaton formerly known as Moeller