Eaton, Rotary Actuator 100 A

Subtotal (1 unit)*

Kr. 5 095,49

(exc. VAT)

Kr. 6 369,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 095,49

*price indicative

RS Stock No.:
271-5429
Mfr. Part No.:
207447 T5-3-8342/I5-SI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

6

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

690V

Standards/Approvals

EN/IEC

Width

125mm

Hazardous Area Certification

No

Length

167mm

Depth

167mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Safety switch has emergency switching off function with red rotary handle and yellow locking ring.

Locking facility

6 pole

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy