Eaton 5 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 862,07

(exc. VAT)

Kr. 1 077,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 862,07

*price indicative

RS Stock No.:
271-5451
Mfr. Part No.:
218152 T0-4-15126/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

5

Mount Type

Surface

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Length

137mm

Hazardous Area Certification

No

Width

80mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Depth

122mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton auxiliary winding control switch with spring-return from both directions. It has black thumb grip and front plate and standard are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.

Part group reference T0

Number of contact 8

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy