Eaton 90 °, Rotary Actuator 100 A

Subtotal (1 unit)*

Kr. 5 095,49

(exc. VAT)

Kr. 6 369,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 095,49

*price indicative

RS Stock No.:
271-5523
Mfr. Part No.:
223020 T5-4-15164/I5/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Poles

6

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

60V

Depth

197mm

Hazardous Area Certification

No

Length

280mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, CSA, CE, UL, VDE 0660, IEC/EN 60947-3

Width

200mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T5

Emergency switching off function

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy