Eaton 3 Position 45 °, Short Lever Actuator 32 A

Subtotal (1 unit)*

Kr. 1 830,22

(exc. VAT)

Kr. 2 287,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 830,22

*price indicative

RS Stock No.:
271-5652
Mfr. Part No.:
050985 T3-2-15907/E/SVA(C,E,G-J)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T3

Electrical Phase

3

Mount Type

Flush

Number of Positions

3

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Short Lever

Length

136mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60204, IEC/EN 60947, VDE 0660

Width

61mm

Depth

136mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy