Eaton 3 Position 45 °, Short Lever Actuator 32 A
- RS Stock No.:
- 271-5838
- Mfr. Part No.:
- 080814 T3-1-15431/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 538,67
(exc. VAT)
Kr. 673,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 538,67 |
*price indicative
- RS Stock No.:
- 271-5838
- Mfr. Part No.:
- 080814 T3-1-15431/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T3 | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Rear | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Length | 167mm | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T3 | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Rear | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Lever | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Length 167mm | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Related links
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 ° 20 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A