Eaton 3 Position 60 °, Toggle Actuator 10 A
- RS Stock No.:
- 271-4987
- Mfr. Part No.:
- 025045 TM-1-15431/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 371,24
(exc. VAT)
Kr. 464,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 371,24 |
*price indicative
- RS Stock No.:
- 271-4987
- Mfr. Part No.:
- 025045 TM-1-15431/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 500V | |
| Actuator Type | Toggle | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947, CSA | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Length | 62mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 500V | ||
Actuator Type Toggle | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947, CSA | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Length 62mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 90 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Rotary Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 12 Position 60 °, Toggle Actuator 10 A