Eaton 6 Position 90 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5700
- Mfr. Part No.:
- 057843 T0-3-15513/Z
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 594,82
(exc. VAT)
Kr. 743,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 594,82 |
*price indicative
- RS Stock No.:
- 271-5700
- Mfr. Part No.:
- 057843 T0-3-15513/Z
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 6 | |
| Mount Type | Rear | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Width | 48mm | |
| Length | 137mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Electrical Phase 3 | ||
Number of Positions 6 | ||
Mount Type Rear | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Width 48mm | ||
Length 137mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
Related links
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A