Eaton 6 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 578,18

(exc. VAT)

Kr. 722,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 578,18

*price indicative

RS Stock No.:
271-5848
Mfr. Part No.:
081571 T0-3-15394/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T0

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Rear

Number of Positions

6

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Standards/Approvals

VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA

Width

48mm

Depth

48mm

Hazardous Area Certification

No

Length

137mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton universal control switch has black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy