Eaton 2 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 381,64

(exc. VAT)

Kr. 477,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 381,64

*price indicative

RS Stock No.:
271-5715
Mfr. Part No.:
060215 T0-1-15352/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T0

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

2

Mount Type

Board

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Contact Voltage

60V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, IEC/EN 60204, CSA

Width

54mm

Length

82mm

Depth

55mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy