Eaton 3 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 425,32

(exc. VAT)

Kr. 531,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 425,32

*price indicative

RS Stock No.:
271-5743
Mfr. Part No.:
064952 T0-2-15121/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

690V

Length

86mm

Width

48mm

Depth

86mm

Standards/Approvals

IEC/EN 60947, UL, VDE 0660, CSA, CE, IEC/EN 60947-3

Hazardous Area Certification

NO

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton auxiliary winding control switch with spring-return from both directions. It has black thumb grip and front plate and standard are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.

Part group reference T0

Number of contact 3

Note

Eaton formerly known as Moeller

Related links