Eaton 11 Position 30 °, Toggle Actuator 100 A
- RS Stock No.:
- 271-6102
- Mfr. Part No.:
- 094879 T5-6-15252/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 918,71
(exc. VAT)
Kr. 6 148,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 918,71 |
*price indicative
- RS Stock No.:
- 271-6102
- Mfr. Part No.:
- 094879 T5-6-15252/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 11 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Contact Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Length | 174mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Width | 88mm | |
| Depth | 88mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 11 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Contact Current 100A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Length 174mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Width 88mm | ||
Depth 88mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
Switch-disconnector according to IEC/EN 60947-3
Black thumb grip and front plate
Part group reference T5
Note
Eaton formerly known as Moeller
Related links
- Eaton 11 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 11 Position 30 °, Toggle Actuator 20 A
- Eaton 11 Position 30 °, Angled Toggle Actuator 20 A
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 8 Position 30 °, Toggle Actuator 20 A
- Eaton 12 Position 30 °, Toggle Actuator 63 A
- Eaton 10 Position 30 °, Toggle Actuator 63 A
- Eaton 8 Position 30 °, Toggle Actuator 10 A