Eaton 11 Position 30 °, Angled Toggle Actuator 20 A
- RS Stock No.:
- 271-3984
- Mfr. Part No.:
- 003767 T0-11-15293/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 643,04
(exc. VAT)
Kr. 2 053,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 643,04 |
*price indicative
- RS Stock No.:
- 271-3984
- Mfr. Part No.:
- 003767 T0-11-15293/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 11 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Angled Toggle | |
| Contact Voltage | 60V | |
| Width | 48mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, CSA, VDE 0660, UL, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Length | 171mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 11 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Angled Toggle | ||
Contact Voltage 60V | ||
Width 48mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, CSA, VDE 0660, UL, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Length 171mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Related links
- Eaton 11 Position 30 °, Angled Toggle Actuator 20 A
- Eaton 11 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 11 Position 30 °, Toggle Actuator 100 A
- Eaton 11 Position 30 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Angled Toggle Actuator 20 A
- Eaton 4 Position 30 °, Angled Toggle Actuator 32 A
- Eaton 7 Position 45 °, Angled Toggle Actuator 32 A
- Eaton 11 Position 90 °, Short Thumb Grip Actuator 32 A