Eaton 90 °, Rotary Actuator 40 A
- RS Stock No.:
- 273-6507
- Mfr. Part No.:
- 199936 P1-40/M4/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 175,08
(exc. VAT)
Kr. 1 468,85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 1 175,08 |
*price indicative
- RS Stock No.:
- 273-6507
- Mfr. Part No.:
- 199936 P1-40/M4/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Length | 340mm | |
| Width | 72mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | NO | |
| Depth | 340mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Length 340mm | ||
Width 72mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification NO | ||
Depth 340mm | ||
Mechanical Life 300000Cycles | ||
The Eaton Main switch is a maintenance switch with metal shaft for a control panel depth of 400 mm. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with rear mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 90 °, Rotary Actuator 95 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 63 A
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay