Schneider Electric 2 Position 90 °, Knob Actuator 12 A

Subtotal (1 unit)*

Kr. 454,04

(exc. VAT)

Kr. 567,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 454,04

*price indicative

RS Stock No.:
276-1629
Mfr. Part No.:
K1D012UCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

3

Number of Positions

2

Mount Type

Front

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

12A

Minimum Operating Temperature

-25°C

Contact Voltage

690V ac

Maximum Operating Temperature

55°C

Actuator Type

Knob

Length

50mm

Depth

59mm

Standards/Approvals

UL

Hazardous Area Certification

No

Width

45mm

Mechanical Life

1000000Cycles

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Schneider Electric Complete cam switch is a changeover switch. It is a green premium sustainable product.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy