Schneider Electric 2 Position 30 °, Handle Actuator 32 A

Subtotal (1 unit)*

Kr. 1 017,93

(exc. VAT)

Kr. 1 272,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 017,93

*price indicative

RS Stock No.:
276-9228
Mfr. Part No.:
K30F013UP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Number of Positions

2

Mount Type

Front

Terminal Type

Screw Clamp

Number of Poles

3

Angle of Throw

30 °

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

55°C

Actuator Type

Handle

Contact Voltage

690V

Width

64mm

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

Depth

106mm

Length

64mm

Mechanical Life

300000Cycles

RoHS Status: Exempted

COO (Country of Origin):
AT
The Schneider Electric K30 complete cam switch/selector switch has 3 poles. Its metal head complete cam switch/selector switch is designed to meet most industrial and process control application.

Compact size

Easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy