BACO 3 Position 45 °, Knob Actuator 10 A
- RS Stock No.:
- 288-4077
- Distrelec Article No.:
- 136-04-030
- Mfr. Part No.:
- 223505
- Brand:
- BACO
Subtotal (1 unit)*
Kr. 312,58
(exc. VAT)
Kr. 390,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 312,58 |
*price indicative
- RS Stock No.:
- 288-4077
- Distrelec Article No.:
- 136-04-030
- Mfr. Part No.:
- 223505
- Brand:
- BACO
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
| Brand | BACO | |
| Product Type | Cam Switch | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Actuator Type | Knob | |
| Contact Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Width | 30mm | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Cam Switch | ||
Mount Type Center | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Actuator Type Knob | ||
Contact Voltage 24V ac/dc | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Width 30mm | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
The mini-cam switch is designed for maximum performance with a compact size. It offers breaking capacity up to 10 A and features reversible locking rings for easy assembly. The IP 65 protection and anti-rotation locating pin ensure durability and ease of access. With coloured index for handle position, this switch is a versatile option for different cut-out diameters.
Compact size for space-saving installation
Breaking capacity up to 10 A for reliable performance
Reversible locking ring for easy assembly
IP 65 protection and anti-rotation locating pin for durability
Captive screw terminals tilted at 45º for easy access
Coloured index indicating the handle position for convenience
Related links
- BACO 3 Position 45 °, Knob Actuator 10 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 16 A
- Schneider Electric 3 Position 45 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 6 Position 45 °, Knob Actuator 20 A