Kraus & Naimer 3 Position 60 ° 20 A
- RS Stock No.:
- 350-5384
- Mfr. Part No.:
- CHR10.A213/GBA001.*FT
- Brand:
- Kraus & Naimer
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 751,15
(exc. VAT)
Kr. 938,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 751,15 |
| 5 - 11 | Kr. 728,16 |
| 12 + | Kr. 704,70 |
*price indicative
- RS Stock No.:
- 350-5384
- Mfr. Part No.:
- CHR10.A213/GBA001.*FT
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP42, IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | EN 50022 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP42, IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals EN 50022 | ||
Mechanical Life 1000000Operations | ||
Series CHR10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A