Kraus & Naimer 3 Position 60 °
- RS Stock No.:
- 350-5609
- Mfr. Part No.:
- CHR10.A216/GBA001.*FT
- Brand:
- Kraus & Naimer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 572,57
(exc. VAT)
Kr. 715,71
(inc. VAT)
- RS Stock No.:
- 350-5609
- Mfr. Part No.:
- CHR10.A216/GBA001.*FT
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP42 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | EN 50022 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP42 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals EN 50022 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- AT
Series CHR10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A