MikroElektronika HMI Development Tool, Red, Green

Subtotal (1 unit)*

Kr. 180,64

(exc. VAT)

Kr. 225,80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +Kr. 180,64

*price indicative

RS Stock No.:
198-3802
Mfr. Part No.:
MIKROE-3786
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

HMI Development Tool

Switch Type

Capacitive

LED Colour

Red, Green

Illuminated

No

Maximum Input Voltage

5.5V

Minimum Input Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

The MikroElektronika CAP TOUCH 5 CLICK is a capacitive touch sensing click board. It features the CY8CMBR3106S-LQXI CapSense® Express™ controller. This capacitive touch sensing click board supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development.

Easy-to-implement

ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times

Related links