- RS Stock No.:
- 208-8237
- Mfr. Part No.:
- MC19MOSGR
- Brand:
- Bulgin
Available to back order for despatch 26.07.2024
Added
Price Each
Kr. 448,14
(exc. VAT)
Kr. 560,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 448,14 |
5 - 9 | Kr. 430,21 |
10 + | Kr. 403,26 |
- RS Stock No.:
- 208-8237
- Mfr. Part No.:
- MC19MOSGR
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
Switch Function | NO |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
IP Rating | IP68 |
Contact Material | Stainless Steel |