Murata 5 pF Capacitor Kit, 50V dc, ±0.1 pF, Surface
- RS Stock No.:
- 274-6967
- Mfr. Part No.:
- GJM15-KIT-DE-1
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
Kr. 912,21
(exc. VAT)
Kr. 1 140,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 912,21 |
| 5 + | Kr. 843,13 |
*price indicative
- RS Stock No.:
- 274-6967
- Mfr. Part No.:
- GJM15-KIT-DE-1
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 5pF | |
| Product Type | Capacitor Kit | |
| Voltage | 50V dc | |
| Package/Case | Tape & Reel | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Height | 0.5mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | JIS C 5101, IEC60384, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 5pF | ||
Product Type Capacitor Kit | ||
Voltage 50V dc | ||
Package/Case Tape & Reel | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±0.1 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Height 0.5mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals JIS C 5101, IEC60384, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata Chip multilayer ceramic capacitor is used for used for general electronic equipment. It has more than 10000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Durable
Voltage proof
Vibration proof
Resistance to soldering heat
Strong adhesive strength of termination
High temperature and humidity resistance
Related links
- Murata 47 pF Capacitor Kit ±10 %, Surface
- Murata 5 pF Capacitor Kit Surface
- Murata 5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 22 pF Capacitor Kit ±0.05 to ±0.1 pF, Surface
- Murata 47 pF Capacitor Kit ±5 %, Surface
- Murata 33 pF Capacitor Kit ±2 %, Surface
- Murata 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface